MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 25 ml
- RS庫存編號:
- 159-271
- 製造零件編號:
- 8332-25ML
- 製造商:
- MG Chemicals
小計(1 件)*
TWD657.00
(不含稅)
TWD689.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 236 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD657.00 |
* 參考價格
- RS庫存編號:
- 159-271
- 製造零件編號:
- 8332-25ML
- 製造商:
- MG Chemicals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MG Chemicals | |
| Trade Name | Fast Set Epoxy | |
| Product Type | Fast Set Epoxy | |
| Application | General Purpose | |
| Material Compatibility | Metal, Plastic, Wood, Glass | |
| Colour | Amber | |
| Product Form | Liquid | |
| Package Type | 25 m L Dual Syringe | |
| Package Size | 25 ml | |
| Cure Time | 5 h | |
| Setting Time | 10min | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 14 Pa·s (B), 12 Pa·s (A) | |
| Base Chemical | Epoxy Adhesive | |
| Specific Gravity | 1.16 | |
| 選取全部 | ||
|---|---|---|
品牌 MG Chemicals | ||
Trade Name Fast Set Epoxy | ||
Product Type Fast Set Epoxy | ||
Application General Purpose | ||
Material Compatibility Metal, Plastic, Wood, Glass | ||
Colour Amber | ||
Product Form Liquid | ||
Package Type 25 m L Dual Syringe | ||
Package Size 25 ml | ||
Cure Time 5 h | ||
Setting Time 10min | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Viscosity 14 Pa·s (B), 12 Pa·s (A) | ||
Base Chemical Epoxy Adhesive | ||
Specific Gravity 1.16 | ||
- COO (Country of Origin):
- US
The MG Chemicals Fast Set Epoxy is a 2-part, 1 to 1 epoxy adhesive with a five-minute working time. Bonded parts need only be held together for eight to ten minutes before they are sufficiently set for handling. This quick set epoxy offers excellent adhesion to a wide range of materials that are difficult to bond with, including glass, fiberglass, concrete, ceramics, china, tile, wood, and most metals and plastics. This quick set epoxy resin is a strong adhesive glue suitable for household, industrial and manufacturing applications. It can be used for gap filling, surface repairs, and laminating.
Quick set epoxy glue
Set time 8 to 10 minutes
Cure time 5 hours at room temperature or 15 minutes at 65 °C
1:1 mix ratio
Tensile strength of 5 000 psi
Low shrinkage
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series