MOXA AC/DC Adapter US/Japan 12V dc Output, 1.5 A
- RS庫存編號:
- 633-544
- 製造零件編號:
- PWR-12150-USJP-SA-T
- 製造商:
- MOXA
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,995.00
(不含稅)
TWD2,094.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年6月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,995.00 |
| 10 + | TWD1,939.00 |
* 參考價格
- RS庫存編號:
- 633-544
- 製造零件編號:
- PWR-12150-USJP-SA-T
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | US/Japan | |
| Output Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, UL, TUV, RCM, CCC, FCC, GS, KCC, PSE | |
| Width | 70.3mm | |
| Length | 32mm | |
| Maximum Input Voltage | 240V ac | |
| Series | Power Adapter | |
| Minimum Input Voltage | 100V ac | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type US/Japan | ||
Output Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, UL, TUV, RCM, CCC, FCC, GS, KCC, PSE | ||
Width 70.3mm | ||
Length 32mm | ||
Maximum Input Voltage 240V ac | ||
Series Power Adapter | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.
Compact design
Locking barrel plug
CE compliant
相關連結
- MOXA AC/DC Adapter US/Japan 12V dc Output, 0.5 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 1.5 A
- MOXA AC/DC Adapter Type G 12V dc Output, 1.5 A
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin (US) 12V dc Output, 500 mA
- MOXA AC/DC Adapter Australia 12V dc Output, 1.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 1.5 A
- MOXA AC/DC Adapter 2-Pin (US) 24V dc Output, 2.5 A
- MEAN WELL AC/DC Adapter EU AUS 24 V dc