Hama Plug In Power Supply EU 36 W 15V, 5 V Output, 3 A
- RS庫存編號:
- 325-161
- 製造零件編號:
- 00223618
- 製造商:
- Hama
小計(1 件)*
TWD1,673.00
(不含稅)
TWD1,756.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,673.00 |
* 參考價格
- RS庫存編號:
- 325-161
- 製造零件編號:
- 00223618
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU | |
| Output Voltage | 15V, 5V | |
| Power | 36W | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Type C (Cee 7/16) | |
| Adapter Current | 3A | |
| Standards/Approvals | RoHS | |
| Width | 114mm | |
| Length | 33mm | |
| Depth | 48mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type Plug In Power Supply | ||
Plug Type EU | ||
Output Voltage 15V, 5V | ||
Power 36W | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Type C (Cee 7/16) | ||
Adapter Current 3A | ||
Standards/Approvals RoHS | ||
Width 114mm | ||
Length 33mm | ||
Depth 48mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Hama Mains Adapter is a plug in power supply unit for electronic devices with DC voltage input, such as portable CD players, radios, light chains, children's toys, digital photo frames, tools, routers, desk lamps, and other battery operated devices. Ideal as a replacement or secondary power supply, it offers automatic overload, overheating, and short circuit protection to safeguard connected devices. Its reversible polarity feature allows flexibility, adapting to either positive or negative requirements depending on the device needs.
LED function indicator
Low energy consumption in standby mode
Adjustable power supply unit with high efficiency
Settings can be made using the switch key
相關連結
- Hama Plug In Power Supply EU 65 W 19V Output, 3.42 A
- Hama Plug In Power Supply EU 65 W 19V dc Output, 4.25 A
- Hama Plug In Power Supply EU 45 W 19V dc Output, 3 A
- Hama Plug In Power Supply EU 90 W 19V dc Output, 5.6 A
- Hama Plug In Power Supply EU 92 W 20V 4.6 A
- Hama Plug In Power Supply EU 90 W 12V 4 A
- Hama Plug In Power Supply EU 45 W 20V 3 A
- Hama Plug In Power Supply EU 65 W 20V 3.25 A