3M 967A Ceramic Grinding Disc, 125 mm, 40 μm Grit 1 Per Pack
- RS庫存編號:
- 335-512
- 製造零件編號:
- 7000104374
- 製造商:
- 3M
小計(1 包,共 10 件)*
TWD3,517.00
(不含稅)
TWD3,692.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD3,517.00 | TWD351.70 |
* 參考價格
- RS庫存編號:
- 335-512
- 製造零件編號:
- 7000104374
- 製造商:
- 3M
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 40 μm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 967A | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 40 μm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 967A | ||
豁免
- COO (Country of Origin):
- PL
The 3M Cubitron II Flap Disc 967A delivers superior cut rates in low to medium high pressure applications. Our discs are ideal for flat surfaces or outside edgework, especially where final finish and gouge resistance are important. Use 3M Cubitron II Flap Disc 967A for improved cut rates and a flexible flap construction which enables grinding and blending in a single step.
Offers a great balance of fast cut and long life
Incorporated grinding aid reduces grinding temperatures
Durable Y weight poly cotton backing delivers controlled even wear
相關連結
- 3M 967A Ceramic Grinding Disc 80 μm Grit 1 Per Pack
- 3M 967A Ceramic Grinding Disc 60 μm Grit 1 Per Pack
- 3M 266X Polyester Grinding Disc Abrasive Disc Fine Grade, 9 μm Grit 10 Per Pack
- 3M 256X Polyester Grinding Disc Abrasive Disc Medium Grade, 1 μm Grit 10 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack