3M C5-ZS Silicon Carbide, 100 mm x 6 mm Thick
- RS庫存編號:
- 335-502
- 製造零件編號:
- 7000077918
- 製造商:
- 3M
小計(1 包,共 10 件)*
TWD9,866.00
(不含稅)
TWD10,359.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD9,866.00 | TWD986.60 |
* 參考價格
- RS庫存編號:
- 335-502
- 製造零件編號:
- 7000077918
- 製造商:
- 3M
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Thickness | 6mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 30mm | |
| Standards/Approvals | No | |
| Series | C5-ZS | |
| Material Cut | Stainless Steel, Bois, Aluminium, Metal, Structural Steel | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Thickness 6mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 30mm | ||
Standards/Approvals No | ||
Series C5-ZS | ||
Material Cut Stainless Steel, Bois, Aluminium, Metal, Structural Steel | ||
豁免
- COO (Country of Origin):
- US
The 3M Roloc Cut and Polish Discs C5-ZS offer high removal rates and a highly conformable design. Our discs are engineered to deliver a tight scratch pattern and a consistent, repeatable finish.
Aggressive cutting action
Tight scratch pattern
Provides high cut rate and low heat retention
相關連結
- 3M XT‑ZS Pro Silicon Carbide Coarse Grade
- 3M C5-ZR Silicon Carbide 1 Grit 1 Per Pack
- 3M CG-ZS Silicon Carbide Extra Coarse Grade
- 3M CG-ZS Silicon Carbide Medium Grade, P50 Grit 1 Per Pack
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M XT Pro Silicon Carbide Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc P220 Grade