Gp Batteries GP Batteries Super Alkaline Alkaline AAA Battery 1.5 V

小計(1 包,共 10 件)*

TWD220.00

(不含稅)

TWD231.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
  • 加上 40 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD220.00TWD22.00

* 參考價格

RS庫存編號:
533-502
製造零件編號:
GPPCA24AS586
製造商:
Gp Batteries
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gp Batteries

Product Type

AAA Battery

Series

GP Batteries Super Alkaline

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries

10

IEC Code

LR03

Termination Type

Standard

Battery Size

AAA

Height

44.5mm

Diameter

10.5mm

Standards/Approvals

No

Weight

11.5g

豁免

COO (Country of Origin):
CN
The Energizer AAA-sized alkaline manganese battery offers a nominal voltage of 1.5V and is free from mercury and cadmium, aligning with environmental safety standards. The battery features a foil jacket and is equipped with protruded positive (+) and flat negative (-) contacts, ensuring compatibility with a wide range of electronic devices. Its dimensions are approximately 10.5 mm in diameter and 44.5 mm in length.

Shelf life of 10 years

Bulk box of 10

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。