Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- RS庫存編號:
- 683-366
- 製造零件編號:
- p8 max aa
- 製造商:
- Energizer
小計(1 包,共 8 件)*
TWD479.00
(不含稅)
TWD502.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD479.00 | TWD59.875 |
* 參考價格
- RS庫存編號:
- 683-366
- 製造零件編號:
- p8 max aa
- 製造商:
- Energizer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Energizer | |
| Series | Energizer MAX | |
| Product Type | AA Battery | |
| Chemistry | Alkaline, Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| IEC Code | Iec Lr6 | |
| Termination Type | Flat Contact | |
| Height | 50.5mm | |
| Weight | 23g | |
| Diameter | 14.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Energizer | ||
Series Energizer MAX | ||
Product Type AA Battery | ||
Chemistry Alkaline, Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
IEC Code Iec Lr6 | ||
Termination Type Flat Contact | ||
Height 50.5mm | ||
Weight 23g | ||
Diameter 14.5mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ID
Energizer MAX Series AA Battery, 1.5V Nominal Voltage, AA Battery Size - p8 max aa
This AA battery is a single-cell primary power source supplying 1.5 V for general-purpose devices. It employs alkaline chemistry with zinc-manganese dioxide to deliver steady electrical output for everyday electronics and portable equipment. The cell is designed with a flat-contact termination and conforms to standard AA dimensions for compatibility with common consumer and professional instruments.
Features and Benefits:
• 1.5 V nominal voltage delivers consistent device operation
• Alkaline zinc-manganese dioxide chemistry offers extended run time
• Flat-contact termination ensures secure electrical connection
• Low mass at 23 g reduces pack weight in portable assemblies
• IEC LR6 designation aligns with recognised battery classification
• Alkaline zinc-manganese dioxide chemistry offers extended run time
• Flat-contact termination ensures secure electrical connection
• Low mass at 23 g reduces pack weight in portable assemblies
• IEC LR6 designation aligns with recognised battery classification
Applications
• Suitable for handheld measurement instruments requiring 1.5 V
• Ideal for battery-powered lighting and small torches
• Used with remote controls and wireless peripherals
• Can be used for toys and low-drain household gadgets
• Appropriate for field test kits and portable sensors
• Ideal for battery-powered lighting and small torches
• Used with remote controls and wireless peripherals
• Can be used for toys and low-drain household gadgets
• Appropriate for field test kits and portable sensors
What is the cell's external form factor and why does it matter?
The cylindrical cell has a nominal diameter of 14.50 mm and a height of 50.50 mm, allowing it to fit standard AA compartments and holders.
Which characteristic affects how long it powers devices?
The alkaline zinc-manganese dioxide chemistry governs energy density and discharge profile, influencing useful run time under load.
How should the flat-contact termination be handled during installation?
Ensure the flat contact sits flush against the device Terminal to maintain low-resistance contact and consistent power delivery.
Is the weight relevant for battery pack design?
Yes, the 23.0 g mass per cell must be accounted for when calculating total pack weight for handheld or portable systems.
How does the IEC classification assist equipment compatibility?
The LR6 code identifies the cell according to international standards, simplifying specification and replacement decisions.
相關連結
- Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Energizer E91 Zinc Manganese Dioxide Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Energizer E92 Zinc Manganese Dioxide Battery 1.5 V
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide 9V Battery