Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- RS庫存編號:
- 533-499
- 製造零件編號:
- GPPCA15UP223
- 製造商:
- Gp Batteries
小計(1 包,共 10 件)*
TWD301.00
(不含稅)
TWD316.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD301.00 | TWD30.10 |
* 參考價格
- RS庫存編號:
- 533-499
- 製造零件編號:
- GPPCA15UP223
- 製造商:
- Gp Batteries
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gp Batteries | |
| Series | GP Batteries Ultra Plus | |
| Product Type | AA Battery | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Termination Type | Standard | |
| Weight | 24.1g | |
| Height | 50.5mm | |
| Standards/Approvals | No | |
| Diameter | 14.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Gp Batteries | ||
Series GP Batteries Ultra Plus | ||
Product Type AA Battery | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
IEC Code LR6 | ||
Termination Type Standard | ||
Weight 24.1g | ||
Height 50.5mm | ||
Standards/Approvals No | ||
Diameter 14.5mm | ||
豁免
- COO (Country of Origin):
- CN
The Energizer AA-sized alkaline manganese battery is free from mercury and cadmium, aligning with environmental safety standards. It features a foil jacket and is equipped with protruded positive (+) and flat negative (-) contacts, ensuring compatibility with a wide range of electronic devices. Its dimensions are approximately 14.5 mm in diameter and 50.5 mm in length. Common applications include Internet of Things (IoT) devices, sensors, home security products, smart remote controls, wireless mice/keyboards, toys, smart meters, medical/smart healthcare devices, thermometers, dispensers, and electronic locks.
Shelf life 10 years
Nominal voltage 1.5V
相關連結
- Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide 9V Battery
- Gp Batteries GP Batteries Ultra Plus 1.5 V Alkaline Manganese Dioxide C Battery
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide 9V Battery
- Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide C Battery