Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- RS庫存編號:
- 285-6680
- 製造零件編號:
- 375-0035A
- 製造商:
- Ultimaker
小計(1 件)*
TWD3,362.00
(不含稅)
TWD3,530.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 4 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,362.00 |
* 參考價格
- RS庫存編號:
- 285-6680
- 製造零件編號:
- 375-0035A
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Red | |
| For Use With | METHOD Series | |
| Weight | 650g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ASTM D790, ASTM D256, ASTM D628 | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Red | ||
For Use With METHOD Series | ||
Weight 650g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ASTM D790, ASTM D256, ASTM D628 | ||
豁免
- COO (Country of Origin):
- US
The Ultimaker Precision ASA is a weather resistant alternative to ABS used widely for functional prototypes and end use parts in demanding outdoor environments. This thermoplastic formulation has properties similar to MakerBot Real ABS, but with better UV and chemical resistance for retaining gloss, color, and mechanical properties when exposed to the elements.
Industrial machine covers
Protective guards
Outdoor signage
Sporting goods and accessories
All weather assembly housings
相關連結
- Ultimaker 1.75 mm White ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black 3D Printer Filament, 630 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Black 3D Printer Filament, 710 g