Ultimaker 2.85 mm Light Grey Support Layer Filament 3D Printer Filament, 300 g

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
252-4524
製造零件編號:
221002
製造商:
Ultimaker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ultimaker

Product Type

3D Printer Filament

Printing Technology

Fused Filament Fabrication, Fused Deposition Modelling

Machine Specific

Yes

Colour

Light Grey

For Use With

316L and 17-4PH

Weight

300g

Diameter

2.85mm

Printing Material

Support Layer Filament

Printing Maximum Temperature

260°C

Printing Minimum Temperature

245°C

Standards/Approvals

No

COO (Country of Origin):
NL
The Ultimaker Ultrafuse® support layer filament developed to be used in combination with Ultrafuse® metal filaments. When printed between support and the object, it creates a barrier during sintering and facilitates the separation of support from the metal part.

Ultimaker certified

300G

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。