BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- RS庫存編號:
- 249-1022
- 製造零件編號:
- 1303120028
- 製造商:
- BASF
小計(1 件)*
TWD1,380.00
(不含稅)
TWD1,449.00
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 1 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD1,380.00 |
* 參考價格
- RS庫存編號:
- 249-1022
- 製造零件編號:
- 1303120028
- 製造商:
- BASF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Amorphous Polyethylene Terephthalate Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | ISO 179-2, ISO 1183-1, ISO 527, ISO 75-2, ISO 1133, ISO 11357-2, ISO 178, ISO 180 | |
| 選取全部 | ||
|---|---|---|
品牌 BASF | ||
Product Type 3D Printer Filament | ||
Material Type Amorphous Polyethylene Terephthalate Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals ISO 179-2, ISO 1183-1, ISO 527, ISO 75-2, ISO 1133, ISO 11357-2, ISO 178, ISO 180 | ||
豁免
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having natural colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
相關連結
- BASF 2.85 mm Blue PET 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow PET 3D Printer Filament, 750 g
- BASF 2.85 mm White PET 3D Printer Filament, 750 g
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g
- BASF 2.85 mm Black PET 3D Printer Filament, 750 g
- BASF 2.85 mm Orange PET 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Black PET 3D Printer Filament, 2.5 kg