BASF 1.75 mm Black PP GF30 3D Printer Filament, 700 g

小計(1 件)*

TWD4,413.00

(不含稅)

TWD4,633.65

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 9 個,準備發貨
單位
每單位
1 +TWD4,413.00

* 參考價格

RS庫存編號:
249-0998
製造零件編號:
1303110001
製造商:
BASF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BASF

Product Type

3D Printer Filament

Material Type

Composite

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Black

For Use With

All Commercially Available Leading Brands 3D FDM/FFF Printers

Weight

700g

Diameter

1.75mm

Printing Material

PP GF30

Printing Minimum Temperature

260°C

Printing Maximum Temperature

280°C

Standards/Approvals

Regulation EU No 10/2011, Directive 2009/48/EC, FDA, Directive 2011/65/EU, EN 71-3

豁免

COO (Country of Origin):
FR
The BASF Forward AM ultrafuse 1.75 mm PP filament having advanced mechanical properties, dimensional stability and chemical resistance. It has very good processability. It works in any FFF printer with hardened nozzle.

High dimensional stability

Easy to process

Low moisture absorption

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。