Verbatim 2.85 mm Blue PLA 3D Printer Filament, 1 kg

小計(1 件)*

TWD1,608.00

(不含稅)

TWD1,688.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,608.00

* 參考價格

RS庫存編號:
202-0413
製造零件編號:
55332
製造商:
Verbatim
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Verbatim

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Blue

For Use With

3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament is made up of high performance polyactic acid (PLA) which is derived from renewable plant-based resources. It is mainly used for concept modelling for food packaging, transport containers, medical/hygienic products, housings and education. It is available in blue colour.

It has good post-printing workability

The product is odourless

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。