RS PRO 2.85 mm White PET-G 3D Printer Filament, 1 kg
- RS庫存編號:
- 190-1962
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,635.00
(不含稅)
TWD1,716.75
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 加上 15 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD1,635.00 |
| 5 + | TWD1,346.00 |
* 參考價格
- RS庫存編號:
- 190-1962
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyethylene Terephthalate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polyethylene Terephthalate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printing Filament
The RS PRO 2.85mm diameter white 3D printer filament has a PET-G glitter printing material, that has a high impact strength, excellent flexibility, and practically no shrinkage. This makes PET-G an excellent material with the advantages of both, PLA and ABS. The filament is hydrophobic and therefore does not absorb water. It is a perfect addition to any filament assortment.
Features and Benefits
• High clarity
• Strong and flexible
• Almost no warping
• Odour neutral printing
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.27g/cc
• Tensile strength at yield of 50Mpa
• Strain at break of 23%
• Strain at yield of 6%
• Tensile modulus of 2020Mpa
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相關連結
- Verbatim 2.85 mm White PET-G 3D Printer Filament, 1 kg
- BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- Verbatim 2.85 mm Transparent PET-G 3D Printer Filament, 1 kg
- NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 2 kg
- Verbatim 2.85 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Green PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Black PET-G 3D Printer Filament, 1 kg
- BASF 2.85 mm White PET 3D Printer Filament, 750 g