Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g

小計(1 件)*

TWD1,976.00

(不含稅)

TWD2,074.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 75 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,976.00

* 參考價格

RS庫存編號:
134-8186
Distrelec 貨號:
304-09-223
製造零件編號:
1616
製造商:
Ultimaker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Blue

For Use With

Ultimaker S5 Pro bundle

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
NL

Ultimaker 3D PLA Printing Filament


The Ultimaker PLA (polylactic acid) filament is the ultimate solution for a no-hassle 3D printing. It is reliable and delivers good surface quality. The PLA is made from organic and renewable sources and has various eye-catching colours and compounds to achieve the right filament for your print. Ultimaker PLA is made from starch, a biodegradable and odourless filament that is ideal for 3D models and prototyping at home. This product is 750g in weight and blue in colour.

Note: PLA is the preferred choice for primary and secondary schools because it is safe and easy to print

Features and Benefits


Allows the creation of high-resolution parts

Easy to work with at high print speeds

Good surface quality

Good tensile strength

Great for lost casting methods to create metal parts

Ideal for models and prototypes that require aesthetic detail

It has a 2.85mm diameter

Prints in dual extrusion with PVA on Ultimaker 3

User-friendly for both home and office environments

Applications


Architectural models, as well as lost casting methods to create metal parts.

Educational projects

Household tools

Novice and advanced users

Prototyping

Show objects

Toys

Certifications


ISO 1133 certified

ISO 1183 certified

ISO 294 certified

ISO 306 certified

ISO 527 certified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。