Ultimaker 2.85 mm Transparent Polyamide 3D Printer Filament, 750 g
- RS庫存編號:
- 134-8184
- 製造零件編號:
- 1647
- 製造商:
- Ultimaker
小計(1 件)*
TWD3,271.00
(不含稅)
TWD3,434.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
- 加上 29 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,271.00 |
* 參考價格
- RS庫存編號:
- 134-8184
- 製造零件編號:
- 1647
- 製造商:
- Ultimaker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Material Type | Nylon | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Polyamide | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Material Type Nylon | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Ultimaker 3D Printer Filament Nylon
Ultimaker Nylon (polyamide) is used by many manufacturers due to its impressive durability, high strength to weight ratio flexibility, low friction, and corrosion resistance. With its ability to withstand significant mechanical stress, Ultimaker Nylon is a great choice for 3D printing tools, functional prototypes, and end-use parts
• Industrial-grade impact and abrasion resistance
• Durable
• High strength-to-weight ratio
• Low friction coefficient
• Good corrosion resistance to alkalis and organic chemicals
• Reduced humidity absorption when compared to other Nylon filaments
• Seamless 3D printing experience
相關連結
- Ultimaker 2.85 mm Transparent Polycarbonate 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm Silver ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White Polycarbonate 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Silver PLA 3D Printer Filament, 750 g