Ultimaker 2.85 mm Black Thermoplastic Polyurethane 95A 3D Printer Resin, 750 g

小計(1 件)*

TWD3,082.00

(不含稅)

TWD3,236.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 9 件從 2026年11月19日 起裝運發貨
  • 加上 5 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,082.00

* 參考價格

RS庫存編號:
170-375
製造零件編號:
236592
製造商:
Ultimaker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ultimaker

Product Type

3D Printer Resin

Material Type

Flexible

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Black

For Use With

S Series

Weight

750g

Diameter

2.85mm

Printing Material

Thermoplastic Polyurethane 95A

Standards/Approvals

No

COO (Country of Origin):
US
The Ultimaker TPU 95A filament is the go-to choice for a wide array of manufacturing projects that demand the qualities of both rubber and plastic. Designed for 3D printing consistency, TPU 95A is a semi-flexible and chemical resistant filament with strong layer bonding.

Exceptional wear and tear resistance

High impact strength

Shore-A hardness of 95

Good corrosion resistance to many common industrial oils and chemicals.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。