可享批量折扣
查看批量定價選項小計(1 件)*
TWD319.00
(不含稅)
TWD334.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD319.00 |
| 5 + | TWD262.00 |
* 參考價格
- RS庫存編號:
- 173-4717
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | 3D Printer Part | |
| Sub Type | Nozzle | |
| Nozzle Material | Brass | |
| Nozzle Size | 0.5 mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type 3D Printer Part | ||
Sub Type Nozzle | ||
Nozzle Material Brass | ||
Nozzle Size 0.5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO iTX Nozzle has 0.5mm of hole size and 7mm of thread length. This nozzle is used with 3D printers. The nozzle extrudes printing filament by melting it with heat conducted from the cartridge in your 3D printer.
Thread Size: M6
相關連結
- RS PRO 3D Printer Part Nozzle 0.3 mm
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 0.8 mm
- RS PRO 3D Printer Part Nozzle 1 mm
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- Ultimaker Nozzle Nozzle for use with Ultimaker 2, Olsson Block 0.5 mm
- RS PRO iTX PC 3D Printer
- 3D Printer Parts