Soldering Stations | Soldering Iron Stations | RS
最近搜索

    Soldering Stations

    A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.

    Features

    For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.

    The key features of some soldering stations are:

    • Digital Front-panel – For clear displaying of information
    • Hot air pencil – Removal of SMD chips
    • SMD tweezers – Specially designed for SMD chips
    • Energy saving mode – Energy saving feature automatically switches off the station if left idle
    • Delayed suction – To eliminate the problem of solder clogging up the tip
    • ESD safe – Protects current sensitive components
    • Temperature lockout feature – Password code can be used to lock the temperature
    • Heater/sensor failed detection – If the sensor fails the heater power is shut down
    • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures

    Uses

    Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronic Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).

    64 產品顯示為 Soldering Stations

    Thermaltronics
    TMT-9000S
    -
    Soldering
    -
    40W
    220 → 240V
    -
    475°C
    -
    -
    2
    LCD
    Yes
    Ersa
    Analog 60
    Type F - Schuko plug
    Soldering
    Soldering
    60W
    230V
    60W
    450°C
    450°C
    -
    1
    Analogue
    No
    Metcal
    MX-500S
    -
    Desoldering / Soldering
    -
    40W
    100 → 240V
    -
    471°C
    -
    -
    2
    Digital
    Yes
    Metcal
    MFR-1160
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    60W
    240V
    -
    471°C
    -
    -
    1
    LCD
    Yes
    Weller
    WX 2010
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    203W
    230V
    40W
    '+550°C
    450°C
    -
    2
    LCD
    Yes
    Weller
    PU 81
    Type G - British 3-pin
    Soldering
    -
    80W
    230V
    -
    450°C
    -
    -
    1
    Analogue
    Yes
    Weller
    WT 2020M
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    228W
    230V
    150W
    450°C
    450°C
    -
    2
    LCD
    Yes
    Weller
    WS 81
    Type G - British 3-pin
    Soldering
    -
    80W
    230V
    -
    450°C
    -
    -
    1
    Analogue
    Yes
    Weller
    WXair
    EU Plug
    Desoldering / Hot Air
    Desoldering & Hot Air
    230W
    100 - 240V
    70W
    -
    -
    -
    2
    -
    Yes
    Weller
    WXD 2010
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    Soldering & Desoldering
    207W
    230V
    255W
    450°C
    450°C
    -
    2
    LCD
    Yes
    Weller
    WR 2
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Hot Air / Soldering
    Desoldering, Hot Air, Soldering
    300W
    230V
    -
    550°C
    450°C
    -
    2
    LCD
    Yes
    Metcal
    MX-5251
    -
    Desoldering / Soldering
    -
    80W
    100 → 240V
    -
    471°C
    -
    -
    2
    LCD
    Yes
    Weller
    WX 2012
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    205W
    230V
    150W
    '+550°C
    450°C
    -
    2
    LCD
    Yes
    Antex Electronics
    690D
    Type G - British 3-pin
    Soldering
    -
    50W
    230V
    -
    450°C
    -
    -
    1
    LCD
    Yes
    Thermaltronics
    TMT-2000S
    -
    Soldering
    -
    50W
    100 → 240V
    -
    475°C
    -
    -
    2
    Digital
    Yes
    Antex Electronics
    660A
    Type G - British 3-pin
    Soldering
    -
    50W
    230V
    -
    450°C
    -
    -
    1
    Analogue
    Yes
    Fortex
    250PDIG
    -
    Desoldering
    Desoldering
    1200W
    220V
    -
    450°C
    450°C
    -
    -
    Digital
    -
    Metcal
    MFR-2211
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    60W
    240V
    -
    471°C
    -
    -
    2
    LCD
    Yes
    Weller
    WR 3M
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Hot Air / Soldering
    Desoldering, Hot Air, Soldering
    360W
    230V
    360W
    550°C
    450°C
    -
    3
    LCD
    Yes
    Metcal
    GT90-HP-T4
    -
    Soldering
    -
    90W
    100 → 240V ac
    90W
    200 → 450°C
    450°C
    -
    -
    Digital
    -
    每頁顯示的結果