Pneumatic Filters | Water Separators | RS
最近搜索

    Pneumatic Filters

    Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

    Pneumatic filters are considered to be an essential component that can prevent pneumatic equipment from failing. The amount of maintenance needed for these filters depends on how much debris is being filtered. Sometimes there might be a drop in pressure and this usually is an indicator that the pneumatic filter needs to be cleaned. Parts of the filter that should not be maintained are the service indictor and the automatic or manual drain.

    RS have a great range of pneumatic equipment including filtration components like these filters to help remove contaminants. We stock pneumatic filters in a wide range of configurations including various filtration sizes, port connections and drain types including automatic and manual to meet many different filtration applications.

    What are pneumatic filters used for?

    Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging. In order for pneumatic machinery to work effectively and efficiency ,compressed air must be clean and free of water and other particles. By using pneumatic filters they remove contamination and increase component life.

    Primary filters

    Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

    Secondary filters

    Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.

    What type of pneumatic filters are available?

    • Pneumatic Water Separators - helps remove water
    • Pneumatic Particulate Filters - traps dirt and particles
    • Pneumatic Coalescing Filter - for removing water, rust, and oil from an air supply
    • Absorbing Filter -removes oil from compressed air streams

    543 產品顯示為 Pneumatic Filters

    EMERSON – AVENTICS
    40µm
    G 1 1/2
    Automatic
    MU1
    12500L/min
    -
    1.5bar
    16 bar
    +60°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    5µm
    G 1
    Semi Automatic
    AS5
    7800L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – ASCO
    25µm
    G 1
    Semi Automatic
    G653
    5000L/min
    -
    0bar
    12 bar
    +50°C
    G
    -20°C
    G 1 in
    EMERSON – AVENTICS
    5µm
    G 1/4
    Automatic
    AS2-FLS
    2100L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/2
    Semi Automatic
    AS3-FLC
    700L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/4
    Semi Automatic
    AS1
    350L/min
    -
    1.5bar
    12 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.01µm
    G 1
    None
    AS5
    1700L/min
    -
    0bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/2
    Automatic
    AS3-FLC
    700L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.01µm
    G 1/4
    Semi Automatic
    AS1
    350L/min
    -
    1.5bar
    12 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/4
    Automatic
    AS2
    400L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – ASCO
    25µm
    G 1/4
    Semi Automatic
    652
    2250L/min
    -
    0bar
    16 bar
    +50°C
    G
    -20°C
    -
    EMERSON – AVENTICS
    -
    G 1/2
    Automatic
    AS3-FLS
    3500L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    5µm
    G 1/4
    Semi Automatic
    AS2-FLS
    2100L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – ASCO
    25µm
    1/2 in
    Semi Automatic
    G652
    3620L/min
    -
    0bar
    16 bar
    +50°C
    -
    -20°C
    1/2 in
    EMERSON – AVENTICS
    -
    G 1/2
    Semi Automatic
    AS3-FLS
    3500L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/2
    Semi Automatic
    AS3-FLC
    700L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.01µm
    G 1/4
    Automatic
    AS1
    350L/min
    -
    1.5bar
    12 bar
    +50°C
    -
    -10°C
    -
    EMERSON – ASCO
    25µm
    3/4 in
    Semi Automatic
    G653
    4700L/min
    -
    0bar
    12 bar
    +50°C
    -
    -20°C
    3/4 in
    EMERSON – AVENTICS
    -
    G 1/2
    Automatic
    AS3-FLS
    3500L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    5µm
    G 1/2
    Semi Automatic
    MU1
    4000L/min
    -
    1.5bar
    16 bar
    +60°C
    -
    -10°C
    -
    每頁顯示的結果