Niobium Oxide Capacitors | Niobium Capacitor | RS
最近搜索

    Niobium Oxide Capacitors

    Niobium oxide capacitors are types of electrolytic capacitors made from niobium oxide instead of traditional tantalum, offering a less expensive solution. They're used in nearly every area of electronics, are extremely stable and have a high resistance to overheating and breakdown.

    RS offer a range of high-quality passive components in various case sizes, capacitance values, and low-voltages to suit all your design, maintenance and repair needs

    How does a niobium oxide capacitor work?

    The purpose of a niobium capacitor is to keep negative and positive charges separated from each other. If you take two electrical conductors and separate them with an insulator (a material that doesn't let electricity flow very well) then you have a capacitor: something that can store electrical energy. It’s a bit like a battery, except a capacitor generally releases its energy much more rapidly often in seconds or less.

    Components of niobium oxide capacitors

    You can choose from a range of shapes and sizes, but capacitors all usually have the same basic components. There are two conductors and the insulator in between them (called the dielectric). The two conductors inside a capacitor are wired to two electrical connections on the outside called terminals, which are like thin metal legs you can hook into your electronic circuit.

    What are the advantages of a Niobium oxide capacitor over tantalum capacitors?

    • Availability of materials – Niobium ore is more readily available than tantalum ore. Therefore, the production of niobium oxide capacitors is cheaper.
    • Flame Retardant – One of the main advantages of niobium is that it possesses higher ignition properties over tantalum.
    • High reliability – Niobium capacitors are renowned for high-reliability performance. This makes the components perfect for high performance industrial and automotive applications.
    • Lightweight - Niobium oxide powder is far less dense than tantalum oxide. This makes niobium capacitors ideal for many specialist electronic designs.

    27 產品顯示為 Niobium Oxide Capacitors

    KYOCERA AVX
    NOJ
    4.7µF
    ±20%
    6.3V dc
    3216-18
    Surface Mount
    3.2Ω
    6%
    1.1 μA
    3.2 x 1.6 x 1.6mm
    1.1mm
    1.6mm
    1.6mm
    KYOCERA AVX
    NOS
    220µF
    ±20%
    6.3V dc
    7343-31
    Surface Mount
    0.1Ω
    8%
    26.4 μA
    7.3 x 4.3 x 2.9mm
    -
    4.3mm
    2.9mm
    KYOCERA AVX
    NOJ
    10µF
    ±20%
    6.3V dc
    3216-18
    Surface Mount
    2.2Ω
    6%
    1.2 μA
    3.2 x 1.6 x 1.6mm
    1.1mm
    1.6mm
    1.6mm
    KYOCERA AVX
    NOJ
    4.7µF
    ±20%
    10V dc
    3216-18
    Surface Mount
    3.1Ω
    6%
    1 μA
    3.2 x 1.6 x 1.6mm
    1.1mm
    1.6mm
    1.6mm
    KYOCERA AVX
    NOJ
    47µF
    ±20%
    6.3V dc
    6032-28
    Surface Mount
    0.5Ω
    -
    -
    6 x 3.2 x 2.6mm
    -
    3.2mm
    2.6mm
    KYOCERA AVX
    NOS
    22µF
    ±20%
    6.3V dc
    3528-21
    Surface Mount
    0.6Ω
    6%
    2.6 μA
    3.5 x 2.8 x 1.9mm
    -
    2.8mm
    1.9mm
    AVX
    NOJ
    10µF
    ±20%
    6.3V dc
    3216-18
    Surface Mount
    2.2Ω
    6%
    1.2 μA
    3.2 x 1.6 x 1.6mm
    -
    1.6mm
    1.6mm
    每頁顯示的結果