Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 134 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS庫存編號 605-6346
製造零件編號YHT-2210
BrandJST
TWD5,902.00
單位
- Terminal Plier - - - - - - - 300 mm - - -
RS庫存編號 392-2852
製造零件編號YC-121R
BrandJST
TWD21,121.00
單位
YC - Plier - - - - - - - 296 mm - - -
RS庫存編號 490-6261
製造零件編號YC-202
BrandJST
TWD16,485.00
單位
YC - Plier - - - - - - - 296 mm - - -
RS庫存編號 602-8694
製造零件編號YC-692R
BrandJST
TWD20,020.00
單位
YC XA Contacts Plier - - - - - - - - - - -
RS庫存編號 805-1611
製造零件編號YRS -1590
BrandJST
TWD41,237.00
單位
- - Plier - - - - - - - 224 mm - - -
RS庫存編號 490-6283
製造零件編號YC-203
BrandJST
TWD16,373.00
單位
YC - Plier - - - - - - - 296 mm - - -
RS庫存編號 448-2355
製造零件編號CS 10-WC260
BrandJST
TWD19,677.00
單位
WC Terminal Plier - - - - - - - 193 mm - - -
RS庫存編號 688-0877
製造零件編號WC-240
BrandJST
TWD20,364.00
單位
WC Crimp Contact Plier - - - - - - - 193 mm - - -
RS庫存編號 819-2725
製造零件編號YC-600R
BrandJST
TWD20,407.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 688-0922
製造零件編號WC-491
BrandJST
TWD16,192.00
單位
WC Crimp Contact Plier - - - - - - - 193 mm - - -
RS庫存編號 752-2245
製造零件編號YRS-859
BrandJST
TWD36,845.00
單位
YRS SSH Plier - - - - - - - 224 mm - - -
RS庫存編號 906-0272
製造零件編號WC-PUD1
BrandJST
TWD19,398.00
單位
WC PUD Crimp Receptacle Plier - - - - - - - - - - -
RS庫存編號 688-0846
製造零件編號JI-2210
BrandJST
TWD6,444.00
單位
JI Insulated (Blue/Red/Yellow) Plier - - - - - - - - - - -
RS庫存編號 688-0899
製造零件編號WC-160
BrandJST
TWD16,192.00
單位
WC - Plier - - - - - - - 193 mm - - -
RS庫存編號 688-0827
製造零件編號WC-670
BrandJST
TWD14,018.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 752-2257
製造零件編號WC-GH2630
BrandJST
TWD54,946.00
單位
WC SH Crimp Terminals Plier - - - - - - - 224 mm - - -
RS庫存編號 819-2728
製造零件編號WC-ZE2426 MINI REEL
BrandJST
TWD40,398.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 201-8008
製造零件編號YRK-1120
BrandJST
TWD66,409.00
單位
YRK Hand Crimping Tool Ratchet - JFA J2000 - - - - - - - - -
RS庫存編號 184-8101
製造零件編號YC-161R
BrandJST
TWD19,607.00
單位
YC - Plier - SVH-21T-P1.1 Crimp Contacts - - - 18AWG, 20 - - - - -
RS庫存編號 185-6685
製造零件編號YC-990R
BrandJST
TWD32,009.00
單位
YC - Plier - SVU-21T-P0.6 Crimp Contacts - - - 18AWG, 20 - - - - -