Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.


How do fibre optic transceivers work?


Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.


Types and uses of fibre optic transceivers


Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
RS庫存編號 801-9217
製造零件編號AFBR-5972Z
BrandBroadcom
TWD879.00
單位
100Mbit/s - 3ns 3ns 2.14ns 0.76ns 8 Surface Mount 21.45 x 15.9 x 12.6mm - 650nm - 12.6mm 21.45mm
RS庫存編號 450-830
製造零件編號AFBR-5803Z
BrandBroadcom
TWD1,456.00
單位
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm SC 1380nm - 24.8mm 25.4mm
RS庫存編號 189-4772
製造零件編號AFBR-5803Z
BrandBroadcom
TWD927.20
毎管:10 個
單位
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 39.12 x 25.4 x 10.35mm SC 1380nm 1380nm 10.35mm 39.12mm
RS庫存編號 189-4769
製造零件編號AFBR-5803ATZ
BrandBroadcom
TWD1,019.80
毎管:10 個
單位
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 42 x 25.4 x 12mm ST 1380nm 1380nm 12mm 42mm
RS庫存編號 696-1223
製造零件編號AFBR-5803ATZ
BrandBroadcom
TWD1,160.00
單位
100Mbit/s Round 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm
RS庫存編號 146-4415
製造零件編號AFBR-395050RZ
BrandBroadcom
TWD773.00
單位
50MBd Round 5 (Maximum)ns 5 (Maximum)ns - - 8 Through Hole 10.16 x 55.86 x 9.2mm - 650nm - 9.2mm 10.16mm
RS庫存編號 189-4863
製造零件編號SP000063802
BrandBroadcom
TWD205.20
個 (以毎盒:200)
單位
10Mbit/s - - - - - 2 Through Hole 5.5 Dia. x 9mm - 660nm 660nm 9mm -
RS庫存編號 719-0939
製造零件編號AFBR-5803ATQZ
BrandBroadcom
TWD1,213.00
單位
155Mbit/s Round 2ns 2ns - - 10 Snap-In 49 x 13.6 x 9.8mm ST 1360nm - 9.8mm 49mm
RS庫存編號 189-4859
製造零件編號HFBR-57E0LZ
BrandBroadcom
TWD1,619.10
Each (In a Tray of 10)
單位
125 Mbit/s, 155 Mbit/s - 1.2ns 2ns 2.14 ns p-p 1.2 ns p-p 20 Surface Mount 57.8 x 13.8 x 13mm LC 1380nm 1380nm 13mm 57.8mm
RS庫存編號 189-4774
製造零件編號AFBR-5972Z
BrandBroadcom
TWD679.60
毎管:25 個
單位
125Mbit/s - 1.8ns 1.8ns 2.14ns 0.76ns 8 Through Hole 21.45 x 15.9 x 11.9mm Versatile Link 675nm 675nm 11.9mm 21.45mm
RS庫存編號 830-5016
製造零件編號AFBR-1629Z
BrandBroadcom
TWD553.00
單位
50MBd Rectangular 5ns 5ns - - 6 Through Hole 18.8 x 12.19 x 7.62mm Versatile Link 685nm - 7.62mm 18.8mm
RS庫存編號 189-4771
製造零件編號AFBR-5803TZ
BrandBroadcom
TWD927.20
毎管:10 個
單位
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 42 x 25.4 x 12mm ST 1380nm 1380nm 12mm 42mm
RS庫存編號 741-7092
製造零件編號HFBR-57E0PZ
BrandBroadcom
TWD1,864.00
單位
1.25GBd Round 260ps 260ps 267ns 227ns 20 Snap-In 57.8 x 13.8 x 13mm LC 1300nm - 13mm 57.8mm
RS庫存編號 146-6177
製造零件編號AFBR-57E6APZC
BrandBroadcom
TWD1,735.00
單位
125MBd Rectangular 1ns 1ns 1ns 0.6ns 20 Surface Mount 13.8 x 57.8 x 13mm SFP - 1380nm 13mm 13.8mm
RS庫存編號 830-5019
製造零件編號AFBR-1644Z
BrandBroadcom
TWD622.00
單位
50MBd Rectangular 5ns 5ns - - 5 Through Hole 19.3 x 15.2 x 12.2mm Versatile Link 685nm - 15.2mm 19.3mm
RS庫存編號 189-4768
製造零件編號AFBR-5803ATQZ
BrandBroadcom
TWD1,066.30
毎管:10 個
單位
125Mbit/s - 1.9ns 1.6ns - - 9 Through Hole 43.52 x 25.4 x 12mm ST 1380nm 1380nm 12mm 25.4mm
RS庫存編號 910-7129
製造零件編號HFBR-5963ALZ
BrandBroadcom
TWD1,828.00
單位
125 MBd, 155.52 MBd Rectangular 2.1ns 1.9ns 2.14 ns p-p 1.2 ns p-p 10 Surface Mount 48.19 x 15.05 x 10.8mm LC 1380nm 1380nm 10.8mm 48.19mm
RS庫存編號 189-4864
製造零件編號SP000063814
BrandBroadcom
TWD258.10
個 (以毎盒:125)
單位
10Mbit/s - - - - - 4 Through Hole 24.2 x 9.2 x 9mm - 660nm 660nm 9mm 24.2mm
RS庫存編號 146-4413
製造零件編號AFBR-57B4APZ
BrandBroadcom
TWD1,577.00
Each (In a Tray of 10)
單位
50MBd Rectangular 0.5ns 0.3ns - - 20 Surface Mount 13.8 x 57.8 x 13mm SFP 865nm - 13mm 13.8mm
RS庫存編號 450-846
製造零件編號AFBR-5803TZ
BrandBroadcom
TWD1,054.00
單位
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm