USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 94 項產品
Results per page
Description Price Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS庫存編號 162-1954
製造零件編號74233-202LF
TWD129.90
個 (以毎袋:300)
單位
Male to Male Cable Mount A - - Straight - 2 3.0A 24.0 V - - - Copper Alloy
RS庫存編號 614-6455
製造零件編號74233-202LF
TWD136.00
單位
Male to Male Cable Mount - - - Straight - 2 3A 24 V dc 3D CAD Model - - Copper Alloy
RS庫存編號 162-2014
製造零件編號10104111-0001LF
TWD13.90
個 (在毎卷:1000)
單位
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS庫存編號 714-2353
製造零件編號10104111-0001LF
TWD30.20
/個 (每包:5個)
單位
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS庫存編號 173-8676
製造零件編號10103594-0001LF
TWD11.60
個 (在毎卷:1500)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS庫存編號 714-2347
製造零件編號10103594-0001LF
TWD25.40
/個 (每包:5個)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS庫存編號 162-2015
製造零件編號10103592-0001LF
TWD12.10
個 (在毎卷:1500)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS庫存編號 714-2334
製造零件編號10103592-0001LF
TWD26.80
/個 (每包:5個)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS庫存編號 771-0057
製造零件編號87520-0010BLF
TWD27.20
/個 (每包:5個)
單位
Female Through Hole A Solder 2.0 Right Angle - 1 - - - - - Copper Alloy
RS庫存編號 173-8673
製造零件編號87520-0010BLF
TWD21.40
毎管:42 個
單位
Female Through Hole A Solder 2.0 Right Angle - 1 - - - - - Copper Alloy
RS庫存編號 725-5998
製造零件編號MUSBC11130
TWD365.00
單位
Female Through Hole A Solder - Right Angle - 2 1.5A 100 V dc - MUSB - -
RS庫存編號 170-2692
製造零件編號MUSBC11130
TWD289.70
個 (以毎袋:50)
單位
Female Through Hole A Solder - Right Angle - 2 1.5A 100.0 V - MUSB - -
RS庫存編號 124-5634
製造零件編號MUSBR-M5C1-30
TWD543.00
單位
Female PCB Mount C Solder 3.1 Straight IP67 1 1.25A 100.0 V - MUSBR - Copper Alloy
RS庫存編號 162-1992
製造零件編號55917-601LF
TWD54.60
Each (In a Tray of 90)
單位
Female to Female Through Hole A Solder - Right Angle - 2 3.0A 24.0 V - - - Copper Alloy
RS庫存編號 769-3466
製造零件編號10117836-001LF
TWD43.00
單位
Female Through Hole A Solder 3.0 Straight - 1 1.8A 30 V ac - - - Copper Alloy
RS庫存編號 714-2344
製造零件編號10104110-0001LF
TWD25.00
/個 (每包:5個)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS庫存編號 173-8733
製造零件編號61729-0010BLF
TWD28.10
毎管:44 個
單位
Female Through Hole B Solder 2.0 Right Angle - 1 - - - - - Copper Alloy
RS庫存編號 771-0035
製造零件編號61729-0010BLF
TWD32.60
/個 (每包:5個)
單位
Female Through Hole B Solder 2.0 Right Angle - 1 - - - - - Copper Alloy
RS庫存編號 170-2697
製造零件編號MUSBD51100
TWD305.70
個 (以毎袋:50)
單位
Female Through Hole B Solder - Straight - 1 1.5A - - MUSB - Copper Alloy
RS庫存編號 173-8650
製造零件編號10117836-001LF
TWD29.30
Each (In a Tray of 120)
單位
Female Through Hole A Solder 3.0 Straight - 1 1.8A 30.0 V - - - Copper Alloy