DIN Rail Terminal Blocks | RS
最近搜索

    DIN Rail Terminal Blocks

    DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks.

    How do DIN rail terminal blocks work?

    DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection.

    What are fused DIN rail terminals used for?

    Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.

    However, both fused and non-fused can be used for applications such as:

    • Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls

    5167 產品顯示為 DIN Rail Terminal Blocks

    -
    Grey
    Single
    -
    -
    -
    0.2 → 2.5mm²
    24A
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Blue
    Single
    22 → 10AWG
    CDU 2.5
    Screw
    2.5mm²
    24A
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Beige
    Double
    22 → 8AWG
    SRK
    Screw
    6mm²
    65A
    1 kV
    8.1mm
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    White
    Single
    -
    -
    -
    0.2 → 2.5mm²
    24A
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Blue
    -
    22 → 11AWG
    RK
    Screw
    0.2 → 4mm²
    40A
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Beige
    Single
    14 → 2AWG
    HSK
    Bolt
    -
    115 (CSA) A, 115 (CSAus) A, 125 (IEC) A
    1 kV
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    Beige
    -
    24 → 6AWG
    -
    Screw
    2.5mm²
    65 (CSA) A, 65 (UL) A, 76 (IEC) A
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Green/Yellow
    Single
    22 → 8AWG
    ZSL
    Spring Clamp
    6mm²
    -
    600V
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    Green, Yellow
    Double
    30 → 12AWG
    17182.2
    Screw
    -
    -
    -
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    Beige
    Double
    22 → 14AWG
    1206.2
    Screw
    -
    20 (cUL) A, 20 (UL) A, 24 (IEC) A
    500 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Grey
    Single
    16 → 6AWG
    WKN
    Screw
    10mm²
    57A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Beige
    Single
    22 → 10AWG
    1015.2
    Screw
    -
    30 (UL) A, 32 (IEC) A, 40 (CSA) A
    500 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Blue
    1
    24 → 10AWG
    -
    Clamp
    4mm²
    32A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    2
    24 → 12AWG
    -
    Cage Clamp
    2.5mm²
    16A
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    Single
    -
    -
    -
    0.2 → 4mm²
    32A
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Blue
    2
    -
    43551TT
    Cage Clamp
    -
    -
    1000 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    -
    -
    WS
    Screw
    0.5 → 2.5mm²
    10A
    300 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    Double
    16 → 6AWG
    ZRK
    Spring Clamp
    10mm²
    57A
    1 kV
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    Grey
    1
    22 → 8AWG
    -
    Clamp
    6mm²
    35A
    300 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Green/Yellow
    Single
    20 → 12AWG
    ZSL
    Spring Clamp
    2.5mm²
    -
    -
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    每頁顯示的結果