Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.

Circular Connectors commonly used sizes:

  • M12
  • M8
  • M23
  • M9
  • Miniature

What are Industrial Circular Connectors used for?

Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:

Circular industrial connectors can be found in various areas including:

  • Factory and Industrial Automation
  • Manufacturing
  • Process Control
  • Industrial networking
  • Measurement and instrumentation

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 572 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS庫存編號 850-9912
製造零件編號UTG0104P
TWD319.00
單位
4 - Flange Mount - Plug Crimp Male IP65 10 - - - Plug-In Straight
全新
RS庫存編號 190-3097
製造零件編號UTG010-4P
TWD247.20
/個 (每包:100個)
單位
4 - Flange Mount - Plug Crimp Male IP65 10 - - - Plug-In Straight
RS庫存編號 760-0916
製造零件編號8STA01201SN261
TWD5,481.00
單位
1 - Panel Mount Standard Socket Crimp Female IP67 12 80.0A - - Bayonet Straight
RS庫存編號 687-6563
製造零件編號UTG6103PN
TWD539.00
單位
3 - Cable Mount - Socket Crimp Male - 10 13.0A - - - Straight
RS庫存編號 912-0807
製造零件編號UTG01412PH
TWD370.00
單位
12 - Flange Mount - Plug Crimp Male IP65 14 13.0A - - Bayonet Straight
RS庫存編號 760-1354
製造零件編號8STA61201PN261
TWD5,215.00
單位
1 - Cable Mount Standard Plug Crimp Male IP67 12 80.0A - - Bayonet Straight
RS庫存編號 850-9946
製造零件編號UTG02448S
TWD541.00
單位
48 - Flange Mount - Plug Crimp Female IP65 24 13.0A - - Plug-In Straight
RS庫存編號 850-9928
製造零件編號UTG01619P
TWD359.00
單位
19 - Flange Mount - Plug Crimp Male IP65 16 13.0A - - Plug-In Straight
RS庫存編號 850-9892
製造零件編號UTG610-4SN
TWD539.00
單位
4 - Cable Mount - Socket Crimp Female IP65 10 13.0A - - Plug-In Straight
RS庫存編號 220-2999
製造零件編號UTG6103PNVDE
TWD451.00
單位
3 - Cable Mount - Socket Crimp Male - 10 13.0A - - - Straight
RS庫存編號 220-2876
製造零件編號UTG01619S
TWD289.00
單位
19 - Flange Mount - Plug Crimp Female - 16 - - - - Straight
RS庫存編號 220-2696
製造零件編號CL1P3101
TWD564.00
單位
18 - Cable Mount - Plug Crimp Male IP67 3 13.0A - - Threaded Straight
RS庫存編號 124-6010
製造零件編號UTS1JC1832S
TWD681.00
單位
32 - In-line - Plug Crimp Female IP68, IP69K 18 4.0A 32.0 V - Bayonet Straight
RS庫存編號 912-0715
製造零件編號UT002448PH6
TWD703.00
單位
48 - Wall Mount Standard Socket Quick Connect Male IP68, IP69K 24 - - - Bayonet Straight
RS庫存編號 687-6428
製造零件編號UTS6JC14E19P
TWD1,189.00
單位
19 - Cable Mount - Socket Solder Male IP68, IP69K 14 5.0A 600 V - Bayonet Straight
RS庫存編號 254-6687
製造零件編號FEDM10TPN0720A070
TWD4,460.00
單位
7 - Cable Mount - Socket Solder Male - 10 7.0A - - Threaded Straight
RS庫存編號 760-1584
製造零件編號8STA62444PA
TWD17,565.00
單位
4 - Cable Mount Standard Plug Crimp Male IP67 24 13.0 A, 80.0A - - Bayonet Straight
RS庫存編號 540-365
製造零件編號MBG30P11
TWD620.00
單位
30 - Cable Mount - Plug Crimp Male - - - - - Push-Pull Straight
RS庫存編號 220-2961
製造零件編號UTG61823PN
TWD646.00
單位
23 - Cable Mount - Socket Crimp Male - 18 13.0A - - - Straight
RS庫存編號 760-1587
製造零件編號8STA62444SA
TWD15,692.00
單位
4 - Cable Mount Standard Plug Crimp Female IP67 24 13.0 A, 80.0A - - Bayonet Straight