Nexperia 1, 36 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS庫存編號:
- 243-4523P
- 製造零件編號:
- BZX8850S-C36-QYL
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
小計 25 件 (按連續帶提供)*
TWD100.00
(不含稅)
TWD105.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9,950 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 25 + | TWD4.00 |
* 參考價格
- RS庫存編號:
- 243-4523P
- 製造零件編號:
- BZX8850S-C36-QYL
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Nominal Zener Voltage Vz | 36V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 350Ω | |
| Maximum Reverse Leakage Current | 0.05μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.47mm | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Series | BZX8850S | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 30.4mV/K | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Nominal Zener Voltage Vz 36V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 350Ω | ||
Maximum Reverse Leakage Current 0.05μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 0.47mm | ||
Length 1mm | ||
Standards/Approvals No | ||
Series BZX8850S | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 30.4mV/K | ||
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions