Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 4 Way, Gold Plating
- RS庫存編號:
- 261-7908
- 製造零件編號:
- AX4F
- 製造商:
- Amphenol Industrial
可享批量折扣
小計(1 件)*
TWD213.00
(不含稅)
TWD223.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD213.00 |
| 10 + | TWD205.00 |
* 參考價格
- RS庫存編號:
- 261-7908
- 製造零件編號:
- AX4F
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Connector Type | XLR | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| IP Rating | IP40 | |
| Colour | Black | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Voltage Rating | 133 V | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Gold | ||
Current Rating 15A | ||
Voltage Rating 133 V | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相關連結
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 7 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Gold Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Gold Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Gold Plating