Telegesis ZigBee ZigBee Module, +21.5dBm, UART Serial, WPAN
- RS庫存編號:
- 722-7265
- 製造零件編號:
- ETRX357HR-LRS
- 製造商:
- Telegesis
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 722-7265
- 製造零件編號:
- ETRX357HR-LRS
- 製造商:
- Telegesis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telegesis | |
| Receiver Sensitivity | -100dBm | |
| Maximum Output Power | +21.5dBm | |
| Supported Bus Interfaces | UART | |
| Protocol Type | ZigBee | |
| Supported Network Interfaces | Serial, WPAN | |
| Supply Voltage | 2.1 → 3.6V | |
| Dimensions | 25 x 19 x 3.8mm | |
| Height | 3.8mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 19mm | |
| 選取全部 | ||
|---|---|---|
品牌 Telegesis | ||
Receiver Sensitivity -100dBm | ||
Maximum Output Power +21.5dBm | ||
Supported Bus Interfaces UART | ||
Protocol Type ZigBee | ||
Supported Network Interfaces Serial, WPAN | ||
Supply Voltage 2.1 → 3.6V | ||
Dimensions 25 x 19 x 3.8mm | ||
Height 3.8mm | ||
Length 25mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 19mm | ||
- COO (Country of Origin):
- CN
ETRX357 ZigBee RF Modules
The Telegesis ETRX357 modules are low-power 2.4GHz ZigBee-compliant wireless modules, based on the Ember EM357 system-on-chip (SoC) device. The -LRS parts feature a range-boosting SiGe SE2432L Front-End chip.
EM357 Cortex-M3 core SoC, 192kB Flash memory, 12kB RAM
RF Frequency Band: 2.4GHz ISM Band with 16 channels, (15 channels -LRS part)
RF Output Power: +3dBm, (+8dBm Boost mode), +20dBm ( -LRS part)
Receiver Sensitivity: -100dBm, (-102dBm Boost mode), -106dBm (-LRS part) @ 1% PER
OTA Data Rate: 250kbps
Robust Wi-Fi and Bluetooth coexistence
Can act as an End Device, Router or Coordinator
AT-style command interface based on the ZigBee PRO feature set
AES-128 encryption
Host communication: serial UART
24 x GPIO, (22 x GPIO -LRS part)
6 channel 12-bit ADC
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 25 x 19 x 4mm
Applications: ZigBee Smart Energy applications, Wireless Alarms & Security, Home/Building Automation, Wireless Sensor Networks, M2M Industrial Controls, Lighting & ventilation control, Remote monitoring, Environmental monitoring & control
, communication for the Internet of Things (IoT)
RS Product Codes
722-7259 ETRX357 Standard, Chip antenna
722-7268 ETRX357-HR Standard, U.FL connector
722-7261 ETRX357-LRS Long-Range, Chip antenna
722-7265 ETRX357HR-LRS Long-Range, U.FL connector
RF Frequency Band: 2.4GHz ISM Band with 16 channels, (15 channels -LRS part)
RF Output Power: +3dBm, (+8dBm Boost mode), +20dBm ( -LRS part)
Receiver Sensitivity: -100dBm, (-102dBm Boost mode), -106dBm (-LRS part) @ 1% PER
OTA Data Rate: 250kbps
Robust Wi-Fi and Bluetooth coexistence
Can act as an End Device, Router or Coordinator
AT-style command interface based on the ZigBee PRO feature set
AES-128 encryption
Host communication: serial UART
24 x GPIO, (22 x GPIO -LRS part)
6 channel 12-bit ADC
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 25 x 19 x 4mm
Applications: ZigBee Smart Energy applications, Wireless Alarms & Security, Home/Building Automation, Wireless Sensor Networks, M2M Industrial Controls, Lighting & ventilation control, Remote monitoring, Environmental monitoring & control
, communication for the Internet of Things (IoT)
RS Product Codes
722-7259 ETRX357 Standard, Chip antenna
722-7268 ETRX357-HR Standard, U.FL connector
722-7261 ETRX357-LRS Long-Range, Chip antenna
722-7265 ETRX357HR-LRS Long-Range, U.FL connector
Note
A development kit for ETRX357 modules is available under PS Part No. 722-7274
Approvals
FCC, ETSI, IC
WPAN (IEEE 802.15.4) - Telegesis