Telegesis ZigBee ZigBee Module, +21.5dBm, UART Serial, WPAN

不可供應
RS 不再對此產品進貨。
RS庫存編號:
722-7261
製造零件編號:
ETRX357-LRS
製造商:
Telegesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telegesis

Receiver Sensitivity

-100dBm

Maximum Output Power

+21.5dBm

Supported Bus Interfaces

UART

Protocol Type

ZigBee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.1 → 3.6V

Dimensions

25 x 19 x 3.8mm

Height

3.8mm

Length

25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19mm

COO (Country of Origin):
CN

ETRX357 ZigBee RF Modules


The Telegesis ETRX357 modules are low-power 2.4GHz ZigBee-compliant wireless modules, based on the Ember EM357 system-on-chip (SoC) device. The -LRS parts feature a range-boosting SiGe SE2432L Front-End chip.

EM357 Cortex-M3 core SoC, 192kB Flash memory, 12kB RAM
RF Frequency Band: 2.4GHz ISM Band with 16 channels, (15 channels -LRS part)
RF Output Power: +3dBm, (+8dBm Boost mode), +20dBm ( -LRS part)
Receiver Sensitivity: -100dBm, (-102dBm Boost mode), -106dBm (-LRS part) @ 1% PER
OTA Data Rate: 250kbps
Robust Wi-Fi and Bluetooth coexistence
Can act as an End Device, Router or Coordinator
AT-style command interface based on the ZigBee PRO feature set
AES-128 encryption
Host communication: serial UART
24 x GPIO, (22 x GPIO -LRS part)
6 channel 12-bit ADC
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 25 x 19 x 4mm
Applications: ZigBee Smart Energy applications, Wireless Alarms & Security, Home/Building Automation, Wireless Sensor Networks, M2M Industrial Controls, Lighting & ventilation control, Remote monitoring, Environmental monitoring & control
, communication for the Internet of Things (IoT)

RS Product Codes
722-7259 ETRX357 Standard, Chip antenna
722-7268 ETRX357-HR Standard, U.FL connector
722-7261 ETRX357-LRS Long-Range, Chip antenna
722-7265 ETRX357HR-LRS Long-Range, U.FL connector

Note

A development kit for ETRX357 modules is available under PS Part No. 722-7274

Approvals

FCC, ETSI, IC


WPAN (IEEE 802.15.4) - Telegesis