G-tek G-TEK 3RX Black Elastane, Recycled Plastic Work Gloves, Size 10, Nitrile Foam Coating

小計(1 包,共 12 套)*

TWD1,986.00

(不含稅)

TWD2,085.36

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每包*
12 +TWD165.50TWD1,986.00

* 參考價格

RS庫存編號:
287-5795
製造零件編號:
31-5130R-ET--10
製造商:
G-tek
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

G-tek

Product Type

Work Gloves

Size

10

Material

Elastane, Recycled Plastic

Colour

Black

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 407, EN 388:4121A, NSF Certification, OEKO TEX

Series

G-TEK 3RX

Coating

Nitrile Foam

Resistance Features

Heat Resistant, Abrasion Resistant

Number of Gloves

24

Standards/Approvals

Food contact approved, LLC, OEKO TEX approved, Sanitised, Contains 60% Recycled Polyester Certified by NSF Certification

豁免

COO (Country of Origin):
CN