ISSALINE 7287 Orange Nylon Work Gloves, Size 7, Nitrile Coating
- RS庫存編號:
- 287-5759
- 製造零件編號:
- 17287-030-7
- 製造商:
- ISSALINE
小計(1 包,共 12 套)*
TWD632.40
(不含稅)
TWD664.08
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 12 + | TWD52.70 | TWD632.40 |
* 參考價格
- RS庫存編號:
- 287-5759
- 製造零件編號:
- 17287-030-7
- 製造商:
- ISSALINE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ISSALINE | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | 100% Nylon | |
| Material | Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 7287 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 120 | |
| Standards/Approvals | CE Certified, EN 388:2016 (3 1 2 1 x), EN 420:2003 + A1:2009, PPE Category II | |
| 選取全部 | ||
|---|---|---|
品牌 ISSALINE | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material 100% Nylon | ||
Material Nylon | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 7287 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 120 | ||
Standards/Approvals CE Certified, EN 388:2016 (3 1 2 1 x), EN 420:2003 + A1:2009, PPE Category II | ||
豁免
- COO (Country of Origin):
- CN
STRONG CATCH 17287
POLY/NYLON GLOVE COATED WITH NITRILE
Glove made of continuous poly/nylon thread, palm coated with nitrile. The glove has excellent sensitivity and excellent mechanical resistance to abrasion and tearing.
Color: orange with blue coating
Available sizes: 7-8-9-10
