ISSALINE 7284 Grey Polyester Work Gloves, Size 8, Polyurethane Coating
- RS庫存編號:
- 287-5699
- 製造零件編號:
- 07284-060-8
- 製造商:
- ISSALINE
小計(1 包,共 12 套)*
TWD386.40
(不含稅)
TWD405.72
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 12 + | TWD32.20 | TWD386.40 |
* 參考價格
- RS庫存編號:
- 287-5699
- 製造零件編號:
- 07284-060-8
- 製造商:
- ISSALINE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ISSALINE | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 7284 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 480 | |
| Standards/Approvals | CE Certified, EN 388:2016 (3 1 2 1 x), EN 420:2003 + A1:2009, PPE Category II | |
| 選取全部 | ||
|---|---|---|
品牌 ISSALINE | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 7284 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Number of Gloves 480 | ||
Standards/Approvals CE Certified, EN 388:2016 (3 1 2 1 x), EN 420:2003 + A1:2009, PPE Category II | ||
豁免
- COO (Country of Origin):
- CN
BLACK PU GLOVE 07284
POLYESTER GLOVE COATED IN POLYURETHANE
Glove in continuous thread 13 needles polyester support, coated in polyurethane.
Color: black with black coating, red with gray coating.
Available sizes: 8-9-10-11
