ISSALINE 7283 Blue Nylon Work Gloves, Size 8, Nitrile Foam Coating

小計(1 包,共 12 套)*

TWD886.80

(不含稅)

TWD931.20

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每包*
12 +TWD73.90TWD886.80

* 參考價格

RS庫存編號:
287-5689
製造零件編號:
07283-040-8
製造商:
ISSALINE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ISSALINE

Size

8

Product Type

Work Gloves

Material

Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Number of Gloves

240

Series

7283

Coating

Nitrile Foam

Standards/Approvals

CE Certified, EN 388:2016 (4 1 2 1 X), EN 420:2003 + A1:2009, PPE Category II

豁免

COO (Country of Origin):
CN

SANDY CATCH 07283


Glove in continuous thread 13 needles polynylon, palm coated in nitrile foam. The "sand" effect gives the glove a secure grip in handling oily objects. The glove has excellent sensitivity and excellent abrasion resistance. The Foam treatment makes the nitrile microporous combining breathability and impermeability (also to oils).

Color: blue with blue coating

Available sizes: 7-8-9-10