REFLEXX SPA REFLEXX 97 Green Nitrile Reusable Gloves, Size XL, Nitrile Coating
- RS庫存編號:
- 273-6623
- 製造零件編號:
- R97-XL
- 製造商:
- REFLEXX SPA
小計(1 套)*
TWD94.00
(不含稅)
TWD98.70
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
對 | 每對 |
|---|---|
| 1 + | TWD94.00 |
* 參考價格
- RS庫存編號:
- 273-6623
- 製造零件編號:
- R97-XL
- 製造商:
- REFLEXX SPA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | REFLEXX SPA | |
| Size | XL | |
| Product Type | Reusable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN ISO 374-1:2016, EN ISO 388:2016 | |
| Series | REFLEXX 97 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Standards/Approvals | AQL ≤1.5, EN ISO 374-1:2016, EN ISO 374-5:2016, EN ISO 388:2016, PPE Cat. III Reg EU 2016/425, Reg EU 10/2011 | |
| 選取全部 | ||
|---|---|---|
品牌 REFLEXX SPA | ||
Size XL | ||
Product Type Reusable Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN ISO 374-1:2016, EN ISO 388:2016 | ||
Series REFLEXX 97 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Standards/Approvals AQL ≤1.5, EN ISO 374-1:2016, EN ISO 374-5:2016, EN ISO 388:2016, PPE Cat. III Reg EU 2016/425, Reg EU 10/2011 | ||
豁免
- COO (Country of Origin):
- MY
The REFLEXX SPA nitrile glove has excellent chemical (polyvalent) and mechanical (abrasion) resistance. The stable formulation allows the contact with any type of food.
Pair weight 63 g
Palm thickness 0.4 mm
