NXG Chem Cut C Blue HPPE, Nitrile, Nylon, Spandex Cut Resistant Work Gloves, Size 9, Nitrile Coating

小計(1 袋,共 12 件)*

TWD5,237.00

(不含稅)

TWD5,498.85

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
每袋
每單位*
1 +TWD5,237.00TWD436.417

* 參考價格

RS庫存編號:
251-6185
製造零件編號:
H-8191-09
製造商:
NXG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NXG

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

HPPE, Nitrile, Nylon, Spandex

Main Colour of Glove

Blue

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 2016

4X42C

Range

Chem Cut C

不適用

COO (Country of Origin):
CN
The NXG chemical resistant glove which is lightweight 18 gauge liner glove having size 9. It is ergonomically shaped for best fit and comfort. The soft and flexible coating reducing hand fatigue.

Lightweight
Excellent grip in wet conditions