Mapa Grey Nitrile Cut Resistant Gloves, Size 11, Nitrile Coating
- RS庫存編號:
- 250-7443
- 製造零件編號:
- 837031
- 製造商:
- Mapa
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 250-7443
- 製造零件編號:
- 837031
- 製造商:
- Mapa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mapa | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN374 Chemical | No | |
| EN407 Thermal | Yes | |
| EN511 Cold | No | |
| 選取全部 | ||
|---|---|---|
品牌 Mapa | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN374 Chemical No | ||
EN407 Thermal Yes | ||
EN511 Cold No | ||
不適用
- COO (Country of Origin):
- CN
The Mapa Gloves are cut protective level E gloves that combines high resistance and optimised dexterity. Leather palm ensures good puncture resistance when handling untrimmed parts.
It is made up of Foam nitrile
It is used for Handling sheet metal
It is used for Handling sheet metal
