INDUSTRIAL STARTER G-Tek Black, Blue Polyester General Handling Gloves, Size 2XL, Latex Coating
- RS庫存編號:
- 649-752
- 製造零件編號:
- 55-1600/XXL
- 製造商:
- INDUSTRIAL STARTER
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 649-752
- 製造零件編號:
- 55-1600/XXL
- 製造商:
- INDUSTRIAL STARTER
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INDUSTRIAL STARTER | |
| Product Type | General Handling Gloves | |
| Size | 2XL | |
| Material | Polyester | |
| Colour | Black, Blue | |
| Coating | Latex | |
| Series | G-Tek | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INDUSTRIAL STARTER | ||
Product Type General Handling Gloves | ||
Size 2XL | ||
Material Polyester | ||
Colour Black, Blue | ||
Coating Latex | ||
Series G-Tek | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
G-Tek col.Blu tg.XXL
The INDUSTRIAL STARTER G Tek seamless knit polyester glove with dual surface latex grip is designed for waterproof protection and enhanced comfort. The seamless knitted polyester shell provides excellent comfort and dexterity, while the full coating ensures hands remain dry and protected from water. The micro surface latex coating is waterproof and offers superior grip in both dry and oily conditions, utilizing thousands of tiny suction pockets that create a vacuum effect to dispense fluids on contact. A knitted cuff helps prevent dirt and debris from entering the glove.
Polyester backing
Latex coating
Dark blue color coating
Full hand coating coverage
Compliance to EN 388 2131X and EN 407 standard
