Ansell AlphaTec 23-202 Blue Cotton Chemical Resistant Gloves, Size 10, PVC Coating

小計(1 套)*

TWD477.00

(不含稅)

TWD500.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每對
1 +TWD477.00

* 參考價格

RS庫存編號:
348-139
製造零件編號:
23202100
製造商:
Ansell
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Blue

Number of Gloves

6Pairs

Glove Coating

PVC

Range

AlphaTec 23-202

豁免

COO (Country of Origin):
CN
The Ansell Gloves offer optimized comfort with a 13-gauge seamless knitted cotton liner and an inner polar fleece, providing protection at temperatures as low as -30˚C/-22°F to keep hands warm immediately after donning. These medium-weight PVC-supported gloves feature a cotton and acrylic double lining for added insulation and comfort. Compliant with relevant FDA and EU food handling standards, they are well-suited for a wide range of food processing applications. Ideal for industries such as automotive, food processing, oil and gas, chemical, construction, infrastructure maintenance, janitorial/sanitation, automotive aftermarket, machinery and equipment, and metal fabrication, the gloves are perfect for applications involving food contact and cold storage.

Acrylic liner

Excellent grip even in wet environments

Ideal for use as food handling gloves

ANSI/ISEA 105-2024 standardized

EN511 and EN388:2016 standardized

EN ISO 374-5:2016 and EN ISO 374-1:2016 Type B standardized