小計(1 盒,共 50 件)*
TWD420.00
(不含稅)
TWD441.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD420.00 | TWD8.40 |
* 參考價格
- RS庫存編號:
- 256-280
- 製造零件編號:
- 306DB--M
- 製造商:
- Grippaz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Grippaz | |
| Product Type | Glove | |
| Material | Nitrile | |
| Colour | Blue | |
| Overall Length | 300mm | |
| Standards/Approvals | EN ISO 374-1:2016,EN ISO 374-5:2016,EN 420:2003 + A1: 2009,EN 1186 | |
| 選取全部 | ||
|---|---|---|
品牌 Grippaz | ||
Product Type Glove | ||
Material Nitrile | ||
Colour Blue | ||
Overall Length 300mm | ||
Standards/Approvals EN ISO 374-1:2016,EN ISO 374-5:2016,EN 420:2003 + A1: 2009,EN 1186 | ||
豁免
- COO (Country of Origin):
- TH
The INDUSTRIAL STARTER Robust patented nitrile glove with a fish scale pattern that enhances traction and grip on oily or wet surfaces. Ideal for applications in food processing including meat and fatty fish, cleaning, and parenting.
Touchscreen compatible
Silicone free
