Grippaz Blue Nitrile Glove 300 mm

小計(1 盒,共 50 件)*

TWD420.00

(不含稅)

TWD441.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
每盒
每單位*
1 +TWD420.00TWD8.40

* 參考價格

RS庫存編號:
256-279
製造零件編號:
306DB--L
製造商:
Grippaz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Grippaz

Product Type

Glove

Material

Nitrile

Colour

Blue

Overall Length

300mm

Standards/Approvals

EN ISO 374-1:2016,EN ISO 374-5:2016,EN 420:2003 + A1: 2009,EN 1186

豁免

COO (Country of Origin):
TH
The INDUSTRIAL STARTER Robust patented nitrile glove with a fish scale pattern that enhances traction and grip on oily or wet surfaces. Ideal for applications in food processing including meat and fatty fish, cleaning, and parenting.

Touchscreen compatible

Silicone free