Grippaz 246OR Orange Nitrile Glove, Size 2XL, Nitrile Coating

小計(1 盒,共 50 件)*

TWD381.00

(不含稅)

TWD400.05

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
每盒
每單位*
1 +TWD381.00TWD7.62

* 參考價格

RS庫存編號:
256-268
製造零件編號:
246OR--XXL
製造商:
Grippaz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Grippaz

Size

2XL

Product Type

Glove

Material

Nitrile

Colour

Orange

Number of Gloves

100

Coating

Nitrile

Series

246OR

Resistance Features

Food Industry

Safety Standard

Certified for food contact

Standards/Approvals

No

豁免

COO (Country of Origin):
TH