Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 5.5 A, 24 μH, 50 mm dia.
- RS庫存編號:
- 217-7646
- 製造零件編號:
- 760308101410
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 托盤,共 12 件)*
TWD4,490.40
(不含稅)
TWD4,714.92
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 12 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 12 - 12 | TWD374.20 | TWD4,490.40 |
| 24 - 36 | TWD365.80 | TWD4,389.60 |
| 48 + | TWD358.30 | TWD4,299.60 |
* 參考價格
- RS庫存編號:
- 217-7646
- 製造零件編號:
- 760308101410
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 24μH | |
| Function | Transmitter | |
| Maximum DC Current | 5.5A | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Quality Factor | 170 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Mount Type | Radial | |
| Minimum Operating Temperature | -20°C | |
| Maximum Self Resonant Frequency | 6MHz | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Radial | |
| Diameter | 50mm | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 24μH | ||
Function Transmitter | ||
Maximum DC Current 5.5A | ||
Maximum DC Resistance 100mΩ | ||
Minimum Quality Factor 170 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Mount Type Radial | ||
Minimum Operating Temperature -20°C | ||
Maximum Self Resonant Frequency 6MHz | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Termination Style Radial | ||
Diameter 50mm | ||
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m
Qi standard compliant
Litzwire used - highest Q-value available on market
Applicable for up to 15 W (up to 300 W outside the standards)
High permeability shielding
Cancels charging flux to be not coupled into sensitive components or batteries
High reliabl
相關連結
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 5.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A 48 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.