Linksys Business Pro Series 1 Port Wireless Access Point, 802.11b, 10/100/1000Mbit/s
- RS庫存編號:
- 122-1382
- 製造零件編號:
- LAPN300-UK
- 製造商:
- Linksys
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 122-1382
- 製造零件編號:
- LAPN300-UK
- 製造商:
- Linksys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Linksys | |
| Model | Business Pro Series | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11b | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 300Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 243.08 x 236.98 x 43.69mm | |
| Weight | 489.9g | |
| Depth | 236.98mm | |
| Height | 43.69mm | |
| Width | 243.08mm | |
| 選取全部 | ||
|---|---|---|
品牌 Linksys | ||
Model Business Pro Series | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11b | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 300Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 243.08 x 236.98 x 43.69mm | ||
Weight 489.9g | ||
Depth 236.98mm | ||
Height 43.69mm | ||
Width 243.08mm | ||
- COO (Country of Origin):
- CN
Linksys Business Wireless-N Access Point
The Linksys Business Wireless-N Access Point employs WiFi technology (802.11 n) for fast powerful speed connecting to your notebooks, smartphones, tablets, and other WiFi devices
Integrated Power over Ethernet
Gbit Ethernet port
Single Band (2.4 GHz) capability and speeds up to 300 Mbps (RS 122-1382)
Dual Band (2.4 GHz + 5 GHz) capability and speeds up to 600 Mbps (RS 122-1383)
Industrial-strength WiFi Protected Access (WPA, WPA2) security and data encryption
IPv6 Support
High-Power PA for better WiFi coverage
Gbit Ethernet port
Single Band (2.4 GHz) capability and speeds up to 300 Mbps (RS 122-1382)
Dual Band (2.4 GHz + 5 GHz) capability and speeds up to 600 Mbps (RS 122-1383)
Industrial-strength WiFi Protected Access (WPA, WPA2) security and data encryption
IPv6 Support
High-Power PA for better WiFi coverage
Linksys Wireless Access Point
