Linksys Business Pro Series 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS庫存編號:
- 122-1381
- 製造零件編號:
- LAPAC1750-UK
- 製造商:
- Linksys
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 122-1381
- 製造零件編號:
- LAPAC1750-UK
- 製造商:
- Linksys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Linksys | |
| Model | Business Pro Series | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| Wireless Data Rate | 1750Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Number of LAN Ports | 1 | |
| Dimensions | 243.08 x 236.98 x 43.69mm | |
| Weight | 508g | |
| Depth | 236.98mm | |
| Height | 43.69mm | |
| Width | 243.08mm | |
| 選取全部 | ||
|---|---|---|
品牌 Linksys | ||
Model Business Pro Series | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
Wireless Data Rate 1750Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Number of LAN Ports 1 | ||
Dimensions 243.08 x 236.98 x 43.69mm | ||
Weight 508g | ||
Depth 236.98mm | ||
Height 43.69mm | ||
Width 243.08mm | ||
- COO (Country of Origin):
- CN
Linksys Business Wireless-AC Dual-Band Access Points
The Linksys Business Wireless-AC Dual-Band Access Point delivers the next generation of WiFi technology (802.11 ac) to provide faster speed and more WiFi capability for your everyday business
Dual-Band AC1200 Speed, 3X 11N Speed
Integrated Power over Ethernet Plus (PoE+)
Single Point Control: Clustering
Gbit Ethernet port speed
Range Boost with High-Power Antennas
Captive Portal for Customised WiFi Hotspot
Integrated Power over Ethernet Plus (PoE+)
Single Point Control: Clustering
Gbit Ethernet port speed
Range Boost with High-Power Antennas
Captive Portal for Customised WiFi Hotspot
Advanced Security over Wireless
The Linksys Business Wireless-AC Dual-Band Access Point protects and secures your wireless network with business-class security features including:
WiFi Protected Access (WPA/WPA2)
802.1X Supplicant Authentication
MAC-based ACL
Rogue AP Detection
SSID-to-VLAN Mapping
Wireless Scheduler
802.1X Supplicant Authentication
MAC-based ACL
Rogue AP Detection
SSID-to-VLAN Mapping
Wireless Scheduler
Linksys Wireless Access Point
