Linksys Business Pro Series 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS庫存編號:
- 122-1380
- 製造零件編號:
- LAPAC1750PRO-UK
- 製造商:
- Linksys
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 122-1380
- 製造零件編號:
- LAPAC1750PRO-UK
- 製造商:
- Linksys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Linksys | |
| Model | Business Pro Series | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 1750Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 243 x 237 x 43mm | |
| Weight | 522g | |
| Depth | 237mm | |
| Height | 43mm | |
| Width | 243mm | |
| 選取全部 | ||
|---|---|---|
品牌 Linksys | ||
Model Business Pro Series | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 1750Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 243 x 237 x 43mm | ||
Weight 522g | ||
Depth 237mm | ||
Height 43mm | ||
Width 243mm | ||
- COO (Country of Origin):
- TW
Linksys Business Pro Series Wireless-AC Dual-Band Access Point
The Linksys Business Pro Series Wireless-AC Dual-Band Access Point delivers comprehensive enterprise-grade software features. Delivers next-generation WiFi 11 ac technology for high density performance and faster speed for your everyday business
Integrated Power over Ethernet Plus (PoE+)
Gbit Ethernet port speed
(Wireless distribution system) WDS Bridge and Workgroup Bridge Support
Captive Portal
Single Point Control: Clustering
Advanced security and prevention
Client Quality of Service (QoS)
IPv6 support
Gbit Ethernet port speed
(Wireless distribution system) WDS Bridge and Workgroup Bridge Support
Captive Portal
Single Point Control: Clustering
Advanced security and prevention
Client Quality of Service (QoS)
IPv6 support
Linksys Wireless Access Point
