Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm

可享批量折扣

小計(1 袋,共 25 件)*

TWD8,727.50

(不含稅)

TWD9,164.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
25 - 25TWD349.10TWD8,727.50
50 - 75TWD338.60TWD8,465.00
100 +TWD328.40TWD8,210.00

* 參考價格

RS庫存編號:
232-5334
製造零件編號:
218310-1043
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Connector 1

Mini-Fit Sigma

Series

218310

Connector 2

Mini-Fit Sigma

Series Number

218310

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

600 V

Current Rating

11.5 A

Cable Type

Power

Operating Temperature Range

-20 → +105 °C

Connector 2 Number of Rows

2

Contact Plating

Tin

Connector 1 Number of Rows

2

Contact Material

Brass

COO (Country of Origin):
CN

Molex 218310 Series Wire to Board Cable, 600mm Cable Length, 11.5A Current - 218310-1043


This wire to board cable features a Mini-Fit Sigma connector and is designed for high-performance applications. With a cable length of 600mm and a robust construction capable of carrying up to 11.5A, it is a reliable choice for various industries. The cable's 4.2mm pitch allows for efficient connectivity, making it suitable for diverse applications within electrical and mechanical sectors.

Features & Benefits


• Delivers a voltage rating of 600V for versatile usage
• High current handling up to 11.5A accommodates demanding tasks
• Constructed from brass contacts for excellent conductivity
• Operating temperature range of -20 to +105 °C ensures adaptability
• Positive locking housing prevents accidental disconnection
• Polarised mating geometry avoids mismating of connectors

Applications


• Used with electronic control modules in automotive systems
• Suitable for gaming machines and vending equipment
• Applied in industrial automation for food and beverage dispensers
• Ideal for medical devices including X-ray machines
• Utilised in telecommunications for servers and routers

What is the current rating capacity of this cable?


It handles a maximum current rating of 11.5A, depending on the circuit configuration, making it suitable for high-demand applications.

Is this cable assembly compliant with electrical standards?


Yes, its components are compliant with European electrical requirements, ensuring safe usage across various applications.

How does its design prevent accidental disconnections?


The positive locking housing mechanism ensures that connectors are firmly mated, thereby minimising the risk of accidental unmating during operation.

What materials contribute to the cable's performance?


The use of brass for the contacts combined with tin plating optimises both conductivity and durability, providing a reliable connection.

Can this cable assembly operate in extreme temperatures?


Yes, it is designed to function efficiently across a broad temperature range of -20 to +105 °C, allowing for use in various environments.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相關連結