TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 10 件)*

TWD81.00

(不含稅)

TWD85.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 200 件準備從其他地點送貨
  • 加上 700 件從 2025年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 - 620TWD8.10TWD81.00
630 - 990TWD8.00TWD80.00
1000 - 1490TWD7.90TWD79.00
1500 - 2490TWD7.80TWD78.00
2500 +TWD7.70TWD77.00

* 參考價格

包裝方式:
RS庫存編號:
680-1405
製造零件編號:
179228-7
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

2mm

Gender

Female

Series

AMP CT

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Width

4.6mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity AMP CT 2 mm Crimp Receptacle Housings


AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately

Features and Benefits


• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating

Applications:


• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

相關連結