CSL D2366 Wi Fi Test Equipment for GPRS, GSM Networks
- RS庫存編號:
- 716-5331
- 製造零件編號:
- D2366
- 製造商:
- CSL
不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD15,205.00
(不含稅)
TWD15,965.25
(含稅)
- RS庫存編號:
- 716-5331
- 製造零件編號:
- D2366
- 製造商:
- CSL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CSL | |
| Networks Supported | GPRS, GSM | |
| Power Source | Battery | |
| Battery Type | Lithium-Ion | |
| Weight | 210g | |
| Height | 135mm | |
| Length | 78mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -4°C | |
| Model Number p | D2366 | |
| Width | 33mm | |
| 選取全部 | ||
|---|---|---|
品牌 CSL | ||
Networks Supported GPRS, GSM | ||
Power Source Battery | ||
Battery Type Lithium-Ion | ||
Weight 210g | ||
Height 135mm | ||
Length 78mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -4°C | ||
Model Number p D2366 | ||
Width 33mm | ||
- COO (Country of Origin):
- GB
GSM/GPRS Radio Signal Analysers, Dycon
The Dycon range of GSM/GPRS Radio Signal Analysers provide you with both 2G and 3G options for testing within smart metering and communications environments.
Features & Benefits of Dycon GSM/GPRS Radio Signal Analysers
Measures and displays all available GSM and GPRS network information
Finds all the operators names throughout the world
Detects jamming when it occurs
Can be 'locked' to one network — insert the SIM card
Battery operation for up to 12 hours — switches off automatically after a preset time
Simple to use, with an armoured rubber protective sleeve
Features & Benefits of Dycon GSM/GPRS Radio Signal Analysers
Measures and displays all available GSM and GPRS network information
Finds all the operators names throughout the world
Detects jamming when it occurs
Can be 'locked' to one network — insert the SIM card
Battery operation for up to 12 hours — switches off automatically after a preset time
Simple to use, with an armoured rubber protective sleeve
Measures and displays all available GSM and GPRS network information
Finds all the operators names throughout the world
Detects jamming when it occurs
Can be locked to one network - just insert the SIM card
Battery operation for up to 12 hour, switches off automatically after a preset time
Very simple to use, with an armoured rubber protective sleeve
Finds all the operators names throughout the world
Detects jamming when it occurs
Can be locked to one network - just insert the SIM card
Battery operation for up to 12 hour, switches off automatically after a preset time
Very simple to use, with an armoured rubber protective sleeve
Note
7165331 is 2G only
GSM/GPRS (Mobile Communications) - Enclosed