Adeunis RF ARF7764AA 2.4 to 3.6V Sigfox Module UART
- RS庫存編號:
- 904-8124
- 製造零件編號:
- ARF7764AA
- 製造商:
- Adeunis RF
可享批量折扣
小計(1 件)*
TWD1,006.00
(不含稅)
TWD1,056.30
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,006.00 |
| 10 + | TWD986.00 |
* 參考價格
- RS庫存編號:
- 904-8124
- 製造零件編號:
- ARF7764AA
- 製造商:
- Adeunis RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adeunis RF | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 2.4 to 3.6V | |
| Dimensions | 32 x 16 x 3mm | |
| Height | 3mm | |
| Length | 32mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 16mm | |
| 選取全部 | ||
|---|---|---|
品牌 Adeunis RF | ||
Supported Bus Interfaces UART | ||
Supply Voltage 2.4 to 3.6V | ||
Dimensions 32 x 16 x 3mm | ||
Height 3mm | ||
Length 32mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 16mm | ||
SI868 SIGFOX RF Module
The SI868 RF Module from Adeunis RF allows you create quick to market, energy saving IoT designs using the SIGFOX wireless network.
Features & Benefits of the SI868 RF Module
Very Long Range SIGFOX (up to 15 km range)
STM32 ARM® Cortex®-M3 flash microcontroller
CC1120 RF Transceiver
Up to -126 dBm RF sensitivity
25 mW power
14 dBm radiated RF power
868.2 MHz frequency
100 bps data rate
UART interface
2.4 V to 3.6 V operating voltage
Dimensions: 32 mm x 16 mm x 3mm
Features & Benefits of the SI868 RF Module
Very Long Range SIGFOX (up to 15 km range)
STM32 ARM® Cortex®-M3 flash microcontroller
CC1120 RF Transceiver
Up to -126 dBm RF sensitivity
25 mW power
14 dBm radiated RF power
868.2 MHz frequency
100 bps data rate
UART interface
2.4 V to 3.6 V operating voltage
Dimensions: 32 mm x 16 mm x 3mm
Wireless Modules - Adeunis RF